CY62126DV30LL-55ZXIT vs CY62126DV30LL-55ZXI feature comparison

CY62126DV30LL-55ZXIT Cypress Semiconductor

Buy Now Datasheet

CY62126DV30LL-55ZXI Rochester Electronics LLC

Buy Now Datasheet
Obsolete Active
CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
TSOP2 TSOP2
LEAD FREE, TSOP2-44 LEAD FREE, TSOP2-44
44 44
unknown unknown
EAR99
8542.32.00.41
55 ns 55 ns
R-PDSO-G44 R-PDSO-G44
e3/e4 e3/e4
18.415 mm 18.415 mm
1048576 bit 1048576 bit
STANDARD SRAM STANDARD SRAM
16 16
1 1
44 44
65536 words 65536 words
64000 64000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
64KX16 64KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
Not Qualified COMMERCIAL
1.194 mm 1.194 mm
3.6 V 3.6 V
2.2 V 2.2 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN/NICKEL PALLADIUM GOLD MATTE TIN/NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.8 mm 0.8 mm
DUAL DUAL
10.16 mm 10.16 mm
1 2
Yes
Yes
3
260
20

Compare CY62126DV30LL-55ZXIT with alternatives

Compare CY62126DV30LL-55ZXI with alternatives