CY54FCT825CTDM vs QS74FCT825ATP feature comparison

CY54FCT825CTDM Cypress Semiconductor

Buy Now Datasheet

QS74FCT825ATP Quality Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP QUALITY SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP, DIP24,.3 DIP-24
Pin Count 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TRIPLE OUTPUT ENABLE; CLEAR AND CLOCK ENABLE WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE
Family FCT FCT
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 31.877 mm
Load Capacitance (CL) 50 pF 300 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 83300000 Hz 71400000 Hz
Max I(ol) 0.032 A 0.048 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 7 ns 10 ns
Propagation Delay (tpd) 7 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
Base Number Matches 1 3

Compare CY54FCT825CTDM with alternatives

Compare QS74FCT825ATP with alternatives