CY54FCT823CTDMB vs P74FCT823AD feature comparison

CY54FCT823CTDMB Cypress Semiconductor

Buy Now Datasheet

P74FCT823AD Pyramid Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP PERFORMANCE SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, CERDIP-24 DIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND CLOCK ENABLE WITH CLEAR AND CLOCK ENABLE; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
Family FCT FCT
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Length 31.877 mm 31.75 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 83300000 Hz 71400000 Hz
Max I(ol) 0.032 A 0.064 A
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 7 ns 10 ns
Propagation Delay (tpd) 7 ns 10 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare CY54FCT823CTDMB with alternatives

Compare P74FCT823AD with alternatives