CY54FCT240TDMB vs QS54FCT240CTDB feature comparison

CY54FCT240TDMB Texas Instruments

Buy Now Datasheet

QS54FCT240CTDB Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC QUALITY SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP, DIP20,.3 ,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family FCT FCT
JESD-30 Code R-GDIP-T20 R-CDIP-T20
Length 24.13 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.048 A
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 9 ns 4.7 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare CY54FCT240TDMB with alternatives

Compare QS54FCT240CTDB with alternatives