CY39200Z208-83NTC vs CY39200Z484-83BBC feature comparison

CY39200Z208-83NTC Cypress Semiconductor

Buy Now Datasheet

CY39200Z484-83BBC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP BGA
Package Description EQFP-208 23 X 23 MM, 1.6 MM HEIGHT, 1 MM PITCH, FBGA-484
Pin Count 208 484
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PBGA-B484
JESD-609 Code e0 e0
JTAG BST YES YES
Length 28 mm 23 mm
Number of Dedicated Inputs
Number of I/O Lines 136 368
Number of Macro Cells 3072 3072
Number of Terminals 208 484
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 136 I/O 0 DEDICATED INPUTS, 368 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP LBGA
Package Equivalence Code QFP208,1.2SQ,20 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY, LOW PROFILE
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.77 mm 1.6 mm
Supply Voltage-Max 1.95 V 1.95 V
Supply Voltage-Min 1.65 V 1.65 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Width 28 mm 23 mm
Base Number Matches 1 1
ECCN Code 3A991.D

Compare CY39200Z208-83NTC with alternatives

Compare CY39200Z484-83BBC with alternatives