CY39200Z208-83NC
vs
CY39200V208-125NTI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-208
28 X 28 MM, 0.50 MM PITCH, PLASTIC, EQFP-208
Pin Count
208
208
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
YES
ALSO OPERATES WITH 3.3V SUPPLY VOLTAGE
In-System Programmable
YES
YES
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
28 mm
28 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
136
136
Number of Macro Cells
3072
3072
Number of Terminals
208
208
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 136 I/O
0 DEDICATED INPUTS, 136 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
15 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.77 mm
3.77 mm
Supply Voltage-Max
1.95 V
2.7 V
Supply Voltage-Min
1.65 V
2.3 V
Supply Voltage-Nom
1.8 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
28 mm
28 mm
Base Number Matches
1
1
Compare CY39200Z208-83NC with alternatives
Compare CY39200V208-125NTI with alternatives