CY39050V388-125MGC
vs
CY39050V388-125MBI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
35 X 35 MM, 1.27 MM PITCH, BGA-388
BGA-388
Pin Count
388
388
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES WITH 3.3V SUPPLY VOLTAGE
IT CAN ALSO HAVE AN INPUT VOLTAGE OF 3.3V
In-System Programmable
YES
YES
JESD-30 Code
S-PBGA-B388
S-PBGA-B388
JESD-609 Code
e0
JTAG BST
YES
YES
Length
35 mm
35 mm
Number of Dedicated Inputs
Number of I/O Lines
218
218
Number of Macro Cells
768
768
Number of Terminals
388
388
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 218 I/O
0 DEDICATED INPUTS, 218 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA388,26X26,50
BGA388,26X26,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
10 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.46 mm
2.46 mm
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CY39050V388-125MGC with alternatives
Compare CY39050V388-125MBI with alternatives