CY37128VP84-83YMB
vs
CY37128VP84-125JC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
CERAMIC, LCC-84
PLASTIC, LCC-84
Pin Count
84
84
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
128 MACROCELLS
128 MACROCELLS
Clock Frequency-Max
62.5 MHz
83 MHz
In-System Programmable
YES
YES
JESD-30 Code
S-CQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e0
JTAG BST
YES
YES
Length
29.21 mm
29.3116 mm
Number of Dedicated Inputs
1
1
Number of I/O Lines
69
64
Number of Macro Cells
128
128
Number of Terminals
84
84
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
1 DEDICATED INPUTS, 69 I/O
1 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
4.826 mm
5.08 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.21 mm
29.3116 mm
Base Number Matches
1
1
Compare CY37128VP84-83YMB with alternatives
Compare CY37128VP84-125JC with alternatives