CY37128VP100-83AC vs M5LV-128/74-10VI feature comparison

CY37128VP100-83AC Cypress Semiconductor

Buy Now Datasheet

M5LV-128/74-10VI Lattice Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
QFP QFP
PLASTIC, TQFP-100 TQFP-100
100 100
not_compliant not_compliant
8542.39.00.01 8542.39.00.01
128 MACROCELLS YES
62.5 MHz 83.3 MHz
YES YES
S-PQFP-G100 S-PQFP-G100
e0 e0
YES YES
14 mm 14 mm
3 3
1
69 74
128 128
100 100
70 °C 85 °C
-40 °C
1 DEDICATED INPUTS, 69 I/O 0 DEDICATED INPUTS, 74 I/O
MACROCELL MACROCELL
PLASTIC/EPOXY PLASTIC/EPOXY
LFQFP LFQFP
QFP100,.63SQ,20 QFP100,.63SQ,20
SQUARE SQUARE
FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
NOT SPECIFIED 240
EE PLD EE PLD
15 ns 10 ns
Not Qualified Not Qualified
1.6 mm 1.6 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.5 mm 0.5 mm
QUAD QUAD
NOT SPECIFIED 30
14 mm 14 mm
1 2

Compare CY37128VP100-83AC with alternatives

Compare M5LV-128/74-10VI with alternatives