CY37064VP100-100ACT vs ISPLSI2064VE-280LB100 feature comparison

CY37064VP100-100ACT Cypress Semiconductor

Buy Now Datasheet

ISPLSI2064VE-280LB100 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP BGA
Package Description PLASTIC, TQFP-100 10 X 10 MM, 0.80 MM PITCH, CABGA-100
Pin Count 100 100
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 64 MACROCELLS YES
Clock Frequency-Max 80 MHz 182 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PBGA-B100
JESD-609 Code e0 e0
JTAG BST YES NO
Length 14 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 1
Number of I/O Lines 69 64
Number of Macro Cells 64 64
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1 DEDICATED INPUTS, 69 I/O 0 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFBGA
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 5.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.5 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 14 mm 10 mm
Base Number Matches 1 1

Compare CY37064VP100-100ACT with alternatives

Compare ISPLSI2064VE-280LB100 with alternatives