CY37064P84-154JI
vs
EPM5192AJI84-20
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
ALTERA CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
PLASTIC, LCC-84
|
WQCCJ, LDCC84,1.2SQ
|
Pin Count |
84
|
84
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK
|
Clock Frequency-Max |
105 MHz
|
66.7 MHz
|
In-System Programmable |
YES
|
NO
|
JESD-30 Code |
S-PQCC-J84
|
S-CQCC-J84
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
YES
|
NO
|
Length |
29.3116 mm
|
29.21 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
1
|
7
|
Number of I/O Lines |
69
|
64
|
Number of Macro Cells |
64
|
192
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
1 DEDICATED INPUTS, 69 I/O
|
7 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
WQCCJ
|
Package Equivalence Code |
LDCC84,1.2SQ
|
LDCC84,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, WINDOW
|
Programmable Logic Type |
EE PLD
|
UV PLD
|
Propagation Delay |
7.5 ns
|
33 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
29.3116 mm
|
29.21 mm
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
220
|
|
|
|
Compare CY37064P84-154JI with alternatives
Compare EPM5192AJI84-20 with alternatives