CY37032VP44-143AXC
vs
CY37032VP44-143AC
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LEAD FREE, PLASTIC, TQFP-44
|
PLASTIC, TQFP-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
32 MACROCELLS
|
32 MACROCELLS
|
Clock Frequency-Max |
91 MHz
|
91 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G44
|
JESD-609 Code |
e4
|
e0
|
JTAG BST |
YES
|
YES
|
Length |
10 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
1
|
1
|
Number of I/O Lines |
37
|
37
|
Number of Macro Cells |
32
|
32
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1 DEDICATED INPUTS, 37 I/O
|
1 DEDICATED INPUTS, 37 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Equivalence Code |
QFP44,.47SQ,32
|
QFP44,.47SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
8.5 ns
|
8.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CY37032VP44-143AXC with alternatives
Compare CY37032VP44-143AC with alternatives