CY2XF24LXIXXXT vs CY2XF33FLXCT feature comparison

CY2XF24LXIXXXT Cypress Semiconductor

Buy Now Datasheet

CY2XF33FLXCT

Part not found

Search for CY2XF33FLXCT
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC
Package Description QCCN, SOLCC6,.12
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
JESD-30 Code R-CQCC-N6
Length 5 mm
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 690 MHz
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code SOLCC6,.12
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 0.1 MHz
Qualification Status Not Qualified
Seated Height-Max 1.3 mm
Supply Current-Max 150 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 3.2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER
Base Number Matches 1

Compare CY2XF24LXIXXXT with alternatives