CY2SSTV857ZXC-27T vs CY2SSTV857ZI-27T feature comparison

CY2SSTV857ZXC-27T Cypress Semiconductor

Buy Now Datasheet

CY2SSTV857ZI-27T Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description 0.240 INCH, LEAD FREE, MO-153, TSSOP2-48 0.240 INCH, MO-153, TSSOP2-48
Pin Count 48 48
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTV SSTV
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e4 e0
Length 12.4965 mm 12.4965 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 48 48
Number of True Outputs 10 10
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.3,20 TSSOP48,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 7.5 ns 7.5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.1 ns 0.1 ns
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 2.63 V 2.63 V
Supply Voltage-Min (Vsup) 2.38 V 2.38 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.096 mm 6.096 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 2 2
Max I(ol) 0.012 A
Prop. Delay@Nom-Sup 7.5 ns

Compare CY2SSTV857ZXC-27T with alternatives

Compare CY2SSTV857ZI-27T with alternatives