CY2SSTV857ZXC-27 vs MC88915TFN70R2 feature comparison

CY2SSTV857ZXC-27 Silicon Laboratories Inc

Buy Now Datasheet

MC88915TFN70R2 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPECTRALINEAR INC MOTOROLA INC
Part Package Code TSSOP
Package Description 0.240 INCH, LEAD FREE, MO-153, TSSOP2-48 PLASTIC, LCC-28
Pin Count 48
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTV 88915
Input Conditioning DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G48 S-PQCC-J28
Length 12.4965 mm 11.505 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs 1
Number of Terminals 48 28
Number of True Outputs 10 7
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP QCCJ
Package Equivalence Code TSSOP48,.3,20 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 7.5 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.1 ns 0.75 ns
Seated Height-Max 1.1 mm 4.57 mm
Supply Voltage-Max (Vsup) 2.63 V 5.25 V
Supply Voltage-Min (Vsup) 2.38 V 4.75 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.096 mm 11.505 mm
fmax-Min 200 MHz 70 MHz
Base Number Matches 2 5
Additional Feature MULTIPLE SELECTABLE FREQUENCY RELATIONS FOR THE CLOCK O/PS; O/P FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F
JESD-609 Code e0
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)

Compare CY2SSTV857ZXC-27 with alternatives