CY2SSTV16857ZXIT
vs
SSTVF16857DGG,518
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
Part Package Code
TSSOP
TSSOP
Package Description
0.240 INCH, MO-153, LEAD FREE, TSSOP2-48
TSSOP,
Pin Count
48
48
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTV
SSTV
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e4
Length
12.4965 mm
12.5 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
2.8 ns
2.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.096 mm
6.1 mm
fmax-Min
200 MHz
210 MHz
Base Number Matches
2
1
Compare CY2SSTV16857ZXIT with alternatives
Compare SSTVF16857DGG,518 with alternatives
SSTVF16857DGG,518 vs ICSSSTV16857CGLF-T
SSTVF16857DGG,518 vs ICSSTVA16857AGLF
SSTVF16857DGG,518 vs SSTVN16857MTD
SSTVF16857DGG,518 vs PI74SSTVF16857A
SSTVF16857DGG,518 vs SSTVF16857DGG,512
SSTVF16857DGG,518 vs HD74SSTV16857AT
SSTVF16857DGG,518 vs PI74SSTVF16857AAE
SSTVF16857DGG,518 vs ICSSSTVF16857YGLF-T
SSTVF16857DGG,518 vs SN74SSTVF16857GR