CY29946AXC
vs
ICS87946AYILF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
TQFP-32
7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32
Reach Compliance Code
unknown
unknown
Factory Lead Time
2 Days
kg CO2e/kg
11.9
11.9
Average Weight (mg)
180.75
251.15
CO2e (mg)
2150.925
2988.685
Category CO2 Kg
11.9
11.9
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Additional Feature
IT CAN ALSO OPERATES AT 3.3V SUPPLY
Family
29946
Input Conditioning
DIFFERENTIAL MUX
MUX
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
Length
7 mm
7 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.02 A
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
32
Number of True Outputs
10
10
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
LQFP
Package Equivalence Code
TQFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, LOW PROFILE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Prop. Delay@Nom-Sup
11.5 ns
Propagation Delay (tpd)
11.5 ns
12 ns
Same Edge Skew-Max (tskwd)
0.25 ns
0.35 ns
Seated Height-Max
1.2 mm
1.6 mm
Supply Voltage-Max (Vsup)
2.625 V
3.6 V
Supply Voltage-Min (Vsup)
2.375 V
3 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7 mm
7 mm
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
32
HTS Code
8542.39.00.01
Total Weight
163.9
CO2
1950.41
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
JESD-609 Code
e3
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Compare ICS87946AYILF with alternatives