CY29653AXCT vs NB100LVEP221MNG feature comparison

CY29653AXCT Cypress Semiconductor

Buy Now Datasheet

NB100LVEP221MNG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ON SEMICONDUCTOR
Part Package Code QFP QFN
Package Description 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 HVQCCN, LCC52,.31SQ,20
Pin Count 32 52
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 29653 100LVE
Input Conditioning DIFFERENTIAL DIFFERENTIAL MUX
JESD-30 Code S-PQFP-G32 S-XQCC-N52
Length 7 mm 8 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 52
Number of True Outputs 8 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TQFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Propagation Delay (tpd) 6 ns 0.71 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.15 ns 0.05 ns
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.465 V 3.8 V
Supply Voltage-Min (Vsup) 3.135 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 8 mm
fmax-Min 35 MHz
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 485M
Additional Feature NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
JESD-609 Code e3
Moisture Sensitivity Level 2
Package Equivalence Code LCC52,.31SQ,20
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 0.8 ns
Technology ECL
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare CY29653AXCT with alternatives

Compare NB100LVEP221MNG with alternatives