CY29421FLXIT vs CY2X014FLXCT feature comparison

CY29421FLXIT Cypress Semiconductor

Buy Now Datasheet

CY2X014FLXCT Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Package Description LCC-8 3.20 X 5 MM, LEAD FREE, CERAMIC, LCC-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Date Of Intro 2016-04-13
Additional Feature IT ALSO OPERATES AT 2.5V OR 3.3V NOM SUPPLY ALSO OPERATES WITH 3.3V SUPPLY
JESD-30 Code R-CQCC-N8 R-CDSO-N6
JESD-609 Code e4 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 6
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 2100 MHz 690 MHz
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN LSON
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 130 MHz
Seated Height-Max 1.45 mm 1.3 mm
Supply Voltage-Max 1.89 V 2.75 V
Supply Voltage-Min 1.71 V 2.25 V
Supply Voltage-Nom 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish GOLD OVER NICKEL NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 3.2 mm 3.2 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, OTHER
Base Number Matches 2 1
Part Package Code DLCC
Pin Count 6
Package Equivalence Code SOLCC6,.12
Qualification Status Not Qualified
Supply Current-Max 150 mA

Compare CY29421FLXIT with alternatives

Compare CY2X014FLXCT with alternatives