CY2907SL-XXX vs CY22150FZXI feature comparison

CY2907SL-XXX Cypress Semiconductor

Buy Now Datasheet

CY22150FZXI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC TSSOP
Package Description 0.150 INCH, MS-012, SOIC-8 TSSOP-16
Pin Count 8 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO AVAILABLE IN 14-PIN OPERATES AT 2.5 V MINIMUM SUPPLY AT 150 MHZ
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e0 e3
Length 4.9 mm 5 mm
Moisture Sensitivity Level 1 3
Number of Terminals 8 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 130 MHz 166.6 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 30 MHz 30 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.727 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2
Pbfree Code Yes
Package Equivalence Code TSSOP16,.25
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 20

Compare CY2907SL-XXX with alternatives

Compare CY22150FZXI with alternatives