CY27S07ADC vs F10145ADC feature comparison

CY27S07ADC Rochester Electronics LLC

Buy Now Datasheet

F10145ADC Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
kg CO2e/kg 12 12
Average Weight (mg) 4818.45 4818.45
CO2e (mg) 57821.402 57821.402
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Commercial Extended: +0C to +75C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Access Time-Max 25 ns 9 ns
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.431 mm 19.56 mm
Memory Density 64 bit 64 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 16 words 16 words
Number of Words Code 16 16
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Organization 16X4 16X4
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS ECL
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code No
Part Package Code DIP
Pin Count 16
Candidate List Date 2015-12-17
JESD-609 Code e0
Number of Ports 1
Output Characteristics OPEN-EMITTER
Output Enable NO
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Supply Current-Max 0.15 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare F10145ADC with alternatives