CY27H512-55QMB vs AM28F512-150DCB feature comparison

CY27H512-55QMB Cypress Semiconductor

Buy Now Datasheet

AM28F512-150DCB AMD

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code QFJ DIP
Package Description QCCN, LCC32,.45X.55 DIP, DIP32,.6
Pin Count 32 32
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.51
Access Time-Max 55 ns 150 ns
I/O Type COMMON
JESD-30 Code R-CQCC-N32 R-GDIP-T32
JESD-609 Code e0 e0
Memory Density 524288 bit 524288 bit
Memory IC Type UVPROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 64KX8 64KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC32,.45X.55 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.025 A 0.0001 A
Supply Current-Max 0.06 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 1 1
Additional Feature BULK ERASE
Command User Interface YES
Data Polling NO
Endurance 10000 Write/Erase Cycles
Length 42.1005 mm
Programming Voltage 12 V
Seated Height-Max 5.588 mm
Toggle Bit NO
Type NOR TYPE
Width 15.24 mm

Compare CY27H512-55QMB with alternatives

Compare AM28F512-150DCB with alternatives