CY27C256A-70JC vs 5962-8751414YC feature comparison

CY27C256A-70JC Cypress Semiconductor

Buy Now Datasheet

5962-8751414YC Microchip Technology Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code QFJ QFJ
Package Description PLASTIC, LCC-32 QCCN,
Pin Count 32 32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 70 ns 300 ns
I/O Type COMMON
JESD-30 Code R-PQCC-J32 R-CQCC-N32
JESD-609 Code e0 e0
Memory Density 262144 bit 65536 bit
Memory IC Type OTP ROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 8192 words
Number of Words Code 32000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 8KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.75 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.015 A
Supply Current-Max 0.05 mA 0.045 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 2
Additional Feature AUTOMATIC WRITE; WITH READY/BUSY SIGNAL
Length 13.95 mm
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Width 11.4 mm
Write Cycle Time-Max (tWC) 1 ms

Compare CY27C256A-70JC with alternatives

Compare 5962-8751414YC with alternatives