CY27C256-150JI vs M27C256B-25XC6 feature comparison

CY27C256-150JI Cypress Semiconductor

Buy Now Datasheet

M27C256B-25XC6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code QFJ QFJ
Package Description QCCJ, LEAD FREE, PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Access Time-Max 150 ns 150 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Memory Density 262144 bit 262144 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code Yes
Total Weight 1070
CO2 12840
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
SVHC Over MCV 79-94-7
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 79-94-7, 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
I/O Type COMMON
JESD-609 Code e3
Length 13.97 mm
Package Equivalence Code LDCC32,.5X.6
Programming Voltage 12.75 V
Seated Height-Max 3.56 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare CY27C256-150JI with alternatives

Compare M27C256B-25XC6 with alternatives