CY27C256-120WMB vs 5662-8606316YA feature comparison

CY27C256-120WMB Cypress Semiconductor

Buy Now Datasheet

5662-8606316YA Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description 0.600 INCH, WINDOWED, CERDIP-28 HERMETIC SEALED, CERAMIC, DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 120 ns 120 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12.5 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883 Class B
Standby Current-Max 0.02 A
Supply Current-Max 0.055 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare CY27C256-120WMB with alternatives

Compare 5662-8606316YA with alternatives