CY27C010-45JC
vs
CY27H010-45JCT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
QFJ
Package Description
PLASTIC, LCC-32
QCCJ,
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
50 ns
45 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Memory Density
8192 bit
1048576 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
4
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
2000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX4
128KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
2
1
Compare CY27C010-45JC with alternatives
Compare CY27H010-45JCT with alternatives