CY25423SXC-XXXT vs CY25423SXI-XXX feature comparison

CY25423SXC-XXXT Cypress Semiconductor

Buy Now Datasheet

CY25423SXI-XXX Cypress Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
SOIC SOIC
SOP, SOP8,.25 SOP, SOP8,.25
8 8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
R-PDSO-G8 R-PDSO-G8
e3 e3
4.889 mm 4.889 mm
3 3
8 8
70 °C 85 °C
-40 °C
166 MHz 166 MHz
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
48 MHz 48 MHz
Not Qualified Not Qualified
1.727 mm 1.727 mm
1.95 V 1.95 V
1.65 V 1.65 V
1.8 V 1.8 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
20 20
3.8985 mm 3.8985 mm
CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
1 1

Compare CY25423SXC-XXXT with alternatives

Compare CY25423SXI-XXX with alternatives