CY2510ZXC-1 vs PI6C2510A-134L feature comparison

CY2510ZXC-1 Rochester Electronics LLC

Buy Now Datasheet

PI6C2510A-134L Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC PERICOM SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP24,.25
Pin Count 24 24
Reach Compliance Code unknown compliant
Family 2510 6C
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e0
Length 7.8 mm 7.8 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 24
Number of True Outputs 10 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics SERIES-RESISTOR SERIES-RESISTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Same Edge Skew-Max (tskwd) 0.1 ns 0.2 ns
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 2.97 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 4.4 mm 4.4 mm
fmax-Min 140 MHz 134 MHz
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Max I(ol) 0.028 A
Package Equivalence Code TSSOP24,.25

Compare PI6C2510A-134L with alternatives