CY23FS08OI vs LMK03033CISQ feature comparison

CY23FS08OI Rochester Electronics LLC

Buy Now Datasheet

LMK03033CISQ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SSOP
Package Description SSOP, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48
Pin Count 28
Reach Compliance Code unknown not_compliant
JESD-30 Code R-PDSO-G28 S-XQCC-N48
JESD-609 Code e0 e0
Length 10.2 mm 7 mm
Moisture Sensitivity Level 1 2
Number of Terminals 28 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 166.7 MHz 2160 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Primary Clock/Crystal Frequency-Nom 166.7 MHz 200 MHz
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2 mm 0.8 mm
Supply Voltage-Max 3.465 V 3.45 V
Supply Voltage-Min 3.135 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5.3 mm 7 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Technology CMOS

Compare CY23FS08OI with alternatives

Compare LMK03033CISQ with alternatives