CY2318ANZPVXC-11T vs CY2318ANZPVC feature comparison

CY2318ANZPVXC-11T Cypress Semiconductor

Buy Now Datasheet

CY2318ANZPVC

Part not found

Search for CY2318ANZPVC
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code SSOP
Package Description LEAD FREE, SSOP-48
Pin Count 48
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family 2318
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 15.875 mm
Logic IC Type LOW SKEW CLOCK DRIVER
Max I(ol) 0.025 A
Moisture Sensitivity Level 3
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 48
Number of True Outputs 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP48,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 5 ns
Propagation Delay (tpd) 5 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns
Seated Height-Max 2.794 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm
Base Number Matches 1

Compare CY2318ANZPVXC-11T with alternatives