CY2309SI-1 vs PI6C3Q991-2JX feature comparison

CY2309SI-1 Rochester Electronics LLC

Buy Now Datasheet

PI6C3Q991-2JX Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC PERICOM SEMICONDUCTOR CORP
Part Package Code SOIC QFJ
Package Description SOP, QCCJ, LDCC32,.5X.6
Pin Count 16 32
Reach Compliance Code unknown compliant
Family 2309 6C
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G16 R-PQCC-J32
JESD-609 Code e0 e0
Length 9.893 mm 13.97 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 16 32
Number of True Outputs 8 4
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 8.7 ns
Qualification Status COMMERCIAL Not Qualified
Same Edge Skew-Max (tskwd) 0.25 ns 1.2 ns
Seated Height-Max 1.727 mm 3.556 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.8985 mm 11.43 mm
fmax-Min 133.33 MHz 85 MHz
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Max I(ol) 0.012 A
Package Equivalence Code LDCC32,.5X.6
Prop. Delay@Nom-Sup 0.25 ns

Compare PI6C3Q991-2JX with alternatives