CY2304SXI-2
vs
MK2304S-2ILF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
SOIC-8
SOIC-8
Reach Compliance Code
compliant
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Family
2304
2304
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.889 mm
4.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
PLL BASED CLOCK DRIVER
PLL BASED CLOCK DRIVER
Max I(ol)
0.008 A
0.008 A
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
45 mA
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
0.4 ns
Seated Height-Max
1.727 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Width
3.8985 mm
3.9 mm
fmax-Min
133.3 MHz
133 MHz
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Manufacturer Package Code
DCG8
HTS Code
8542.39.00.01
Technology
CMOS
Compare CY2304SXI-2 with alternatives
Compare MK2304S-2ILF with alternatives