CY2304NZZI-1T vs CY2304NZZXI-1T feature comparison

CY2304NZZI-1T Cypress Semiconductor

Buy Now Datasheet

CY2304NZZXI-1T Cypress Semiconductor

Buy Now Datasheet
No Yes
No Yes
Obsolete Transferred
CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
SOIC SOIC
TSSOP-8 TSSOP-8
8 8
compliant compliant
8542.39.00.01 8542.39.00.01
2304 2304
STANDARD STANDARD
R-PDSO-G8 R-PDSO-G8
e0 e3
4.4 mm 4.4 mm
LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
0.024 A 0.024 A
3 3
1 1
8 8
4 4
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.25 TSSOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
5 ns 5 ns
5 ns 5 ns
Not Qualified Not Qualified
0.1 ns 0.1 ns
1.2 mm 1.2 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
INDUSTRIAL INDUSTRIAL
TIN LEAD Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
3 mm 3 mm
140 MHz 140 MHz
1 2
EAR99
260
20

Compare CY2304NZZI-1T with alternatives

Compare CY2304NZZXI-1T with alternatives