CY2300SCT vs NB2304AC1D feature comparison

CY2300SCT Cypress Semiconductor

Buy Now Datasheet

NB2304AC1D Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 0.150 INCH, SOIC-8
Pin Count 8 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Family 2300 2304
Input Conditioning STANDARD STANDARD
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 1 1
Number of Inverted Outputs 1
Number of Terminals 8 8
Number of True Outputs 3 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 240
Prop. Delay@Nom-Sup 0.2 ns
Qualification Status Not Qualified COMMERCIAL
Same Edge Skew-Max (tskwd) 0.2 ns 0.2 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
fmax-Min 166.67 MHz 133.3 MHz
Base Number Matches 1 2
Pbfree Code No
Technology CMOS

Compare CY2300SCT with alternatives