CY22392FXAT vs CY22392FXC feature comparison

CY22392FXAT Cypress Semiconductor

Buy Now Datasheet

CY22392FXC Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 166 MHz 200 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 166 MHz 166 MHz
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish PURE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TSSOP
Package Description TSSOP-16
Pin Count 16
JESD-609 Code e3
Package Equivalence Code TSSOP16,.25
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 20

Compare CY22392FXAT with alternatives

Compare CY22392FXC with alternatives