CY15E004Q-SXA
vs
FM24C04-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ENHANCED MEMORY SYSTEMS INC
Package Description
SOIC-8
SOP, SOP8,.25
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.41
Date Of Intro
2017-05-10
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.889 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
MEMORY CIRCUIT
NON-VOLATILE SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
8
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512X8
512X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.727 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
PURE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.8985 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
8
Access Time-Max
3000 ns
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Standby Current-Max
0.00001 A
Supply Current-Max
0.0005 mA
Compare CY15E004Q-SXA with alternatives
Compare FM24C04-S with alternatives