CY14X51M10 vs 17231-G feature comparison

CY14X51M10 Littelfuse Inc

Buy Now Datasheet

17231-G Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG
Body Height 51 mm 51 mm
Body Length or Diameter 14 mm 14.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 14X51mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 80000 A 80000 A
Rated Current 10 A 10 A
Rated Voltage(AC) 690 V 690 V
Reference Standard IEC IEC; NFC; UNE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Built-in Feature INDICATOR
JESD-609 Code e4
Packing Method BOX
Terminal Finish SILVER

Compare CY14X51M10 with alternatives

Compare 17231-G with alternatives