CY14MB064Q1A-SXIT vs 23K640-I/P feature comparison

CY14MB064Q1A-SXIT Cypress Semiconductor

Buy Now Datasheet

23K640-I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.51
kg CO2e/kg 12
Average Weight (mg) 66.775
CO2e (mg) 801.3
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2013-12-16 2024-01-23
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V2.02 CMRT V6.22
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e4 e3
Length 4.889 mm 9.271 mm
Memory Density 65536 bit 65536 bit
Memory IC Type NON-VOLATILE SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.727 mm 5.334 mm
Standby Current-Max 0.00015 A 0.000004 A
Supply Current-Max 0.003 mA 0.01 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.8985 mm 7.62 mm
Base Number Matches 1 1
Samacsys Description Microchip 23K640-I/P SRAM Memory, 64kbit, 2.7 → 3.6 V, 25ns 8-Pin PDIP
Samacsys Manufacturer Microchip
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 486.7
CO2 5840.4
CAS Accounted for Wt 80
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
Clock Frequency-Max (fCLK) 20 MHz
I/O Type SEPARATE
Number of Ports 1
Output Characteristics 3-STATE
Output Enable NO
Screening Level TS 16949
Standby Voltage-Min 2.7 V

Compare CY14MB064Q1A-SXIT with alternatives

Compare 23K640-I/P with alternatives