CY14B256Q1-LHXI vs N256S0818HDAS2-16I feature comparison

CY14B256Q1-LHXI Cypress Semiconductor

Buy Now Datasheet

N256S0818HDAS2-16I onsemi

Buy Now Datasheet
Yes
Obsolete Obsolete
CYPRESS SEMICONDUCTOR CORP ON SEMICONDUCTOR
DFN SOIC
0.300 INCH, ROHS COMPLIANT, MO-240, DFN-8 SOP,
8 8
compliant unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
R-PDSO-N8 R-PDSO-G8
6 mm 4.9 mm
262144 bit 262144 bit
NON-VOLATILE SRAM STANDARD SRAM
8 8
1 1
8 8
32768 words 32768 words
32000 32000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
32KX8 32KX8
PLASTIC/EPOXY PLASTIC/EPOXY
HVSON SOP
SOLCC8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
SERIAL SERIAL
NOT SPECIFIED
Not Qualified Not Qualified
0.8 mm 1.75 mm
0.005 A
0.01 mA
3.6 V 1.95 V
2.7 V 1.7 V
3 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NO LEAD GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOT SPECIFIED
5 mm 3.91 mm
1 1

Compare CY14B256Q1-LHXI with alternatives

Compare N256S0818HDAS2-16I with alternatives