CXK79M18C163GB-4 vs CXK79M18C163GB-33 feature comparison

CXK79M18C163GB-4 Sony Semiconductor

Buy Now Datasheet

CXK79M18C163GB-33 Sony Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SONY CORP SONY CORP
Part Package Code BGA BGA
Package Description BGA, BGA209,11X19,40 BGA, BGA209,11X19,40
Pin Count 209 209
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 2.1 ns 1.8 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B209 R-PBGA-B209
JESD-609 Code e0 e0
Length 22 mm 22 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 209 209
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 1MX18 1MX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA209,11X19,40 BGA209,11X19,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.3 mm 2.3 mm
Standby Voltage-Min 1.7 V 1.7 V
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1

Compare CXK79M18C163GB-4 with alternatives

Compare CXK79M18C163GB-33 with alternatives