CXB1132Q
vs
S8273W
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SONY CORP
|
SIGNETICS CORP
|
Part Package Code |
QFP
|
|
Package Description |
QFF, QFL32,.27SQ,30
|
,
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN FUNCTION AS 8 BIT OR DUAL 4 BIT SHIFT REGISTER; HOLD MODE; DIFFERENTIAL CLOCK INPUT
|
|
Count Direction |
BIDIRECTIONAL
|
RIGHT
|
Family |
1000
|
82
|
JESD-30 Code |
S-MQFP-F32
|
R-CDFP-F16
|
JESD-609 Code |
e0
|
|
Load Capacitance (CL) |
2 pF
|
|
Logic IC Type |
PARALLEL IN PARALLEL OUT
|
SERIAL IN PARALLEL OUT
|
Max Frequency@Nom-Sup |
1000000000 Hz
|
|
Number of Bits |
9
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFF
|
DFP
|
Package Equivalence Code |
QFL32,.27SQ,30
|
FL16,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Power Supply Current-Max (ICC) |
236 mA
|
103 mA
|
Propagation Delay (tpd) |
1.31 ns
|
40 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.52 mm
|
|
Supply Voltage-Max (Vsup) |
-4.8 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
-4.2 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
-4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
TTL
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.762 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
fmax-Min |
1000 MHz
|
35 MHz
|
Base Number Matches |
1
|
3
|
|
|
|
Compare CXB1132Q with alternatives
Compare S8273W with alternatives