CXA3590-0000-000NTYZ235F
vs
CXA3590-0000-000N0YZ235G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CREE INC
|
CREE INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
2017-03-27
|
|
Optoelectronic Device Type |
COB
|
COB
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MIL-STD-883D, UL RECOGNIZED
|
Color |
|
NEUTRAL WHITE
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
3.6 A
|
Forward Voltage-Max |
|
42 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Overall Height |
|
0.55 mm
|
Packing Method |
|
TRAY
|
Shape |
|
ROUND
|
Size |
|
30 mm
|
Surface Mount |
|
YES
|
Viewing Angle |
|
115 deg
|
|
|
|
Compare CXA3590-0000-000NTYZ235F with alternatives
Compare CXA3590-0000-000N0YZ235G with alternatives