CXA3095N
vs
TA1395FNG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SONY CORP
TOSHIBA CORP
Part Package Code
SSOP
SSOP
Package Description
LSSOP, TSOP24,.3,32
LSSOP, SSOP24,.3
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
YES
YES
Consumer IC Type
VIDEO TUNER
VIDEO TUNER
Input Frequency-Max (RF)
800 MHz
801.25 MHz
Input Frequency-Min (RF)
55 MHz
55.25 MHz
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e0
Length
9.7 mm
7.8 mm
Noise Figure-Nom
13 dB
12 dB
Number of Bands
2
2
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP24,.3,32
SSOP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.6 mm
Supply Current-Max
63 mA
79 mA
Supply Voltage-Max (Vsup)
9.9 V
5.5 V
Supply Voltage-Min (Vsup)
8.1 V
4.5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.6 mm
5.6 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CXA3095N with alternatives
Compare TA1395FNG with alternatives