CXA2511AQ
vs
CXA2511Q
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SONY CORP
|
SONY CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP, QFP40,.35SQ
|
7 X 7 MM, 0.65 MM PITCH, PLASTIC, QFP-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
Dolby Type |
B AND C
|
B AND C
|
Harmonic Distortion |
0.07%
|
0.07%
|
JESD-30 Code |
S-PQFP-G40
|
S-PQFP-G40
|
JESD-609 Code |
e4
|
e4
|
Length |
7 mm
|
7 mm
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
LQFP
|
Package Equivalence Code |
QFP40,.35SQ
|
QFP40,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Playback/Record Mode |
PLAYBACK
|
PLAYBACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.85 mm
|
1.85 mm
|
Supply Current-Max |
25 mA
|
|
Supply Voltage-Max (Vsup) |
11 V
|
11 V
|
Supply Voltage-Min (Vsup) |
7.8 V
|
7.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Palladium (Pd)
|
Palladium (Pd)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CXA2511AQ with alternatives
Compare CXA2511Q with alternatives