CXA2011-0000-000P00J050H vs LX18-P127-5 feature comparison

CXA2011-0000-000P00J050H Cree, Inc.

Buy Now Datasheet

LX18-P127-5 Lumileds

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CREE INC LUMILEDS HOLDING B V
Package Description ROHS AND REACH COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE WHITE
Configuration SINGLE SINGLE
Forward Current-Max 1 A 1 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 3
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.275 mm 1.99 mm
Packing Method TUBE TR, 13 INCH
Shape ROUND ROUND
Surface Mount YES YES
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
ECCN Code 3A001.A.2.A
Operating Temperature-Max 135 °C
Operating Temperature-Min -40 °C
Size 2.61 mm

Compare CXA2011-0000-000P00J050H with alternatives

Compare LX18-P127-5 with alternatives