CXA2011-0000-000P00H040H vs CXA2011-0000-000P00J050H feature comparison

CXA2011-0000-000P00H040H Cree, Inc.

Buy Now Datasheet

CXA2011-0000-000P00J050H Cree, Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CREE INC CREE INC
Package Description ROHS AND REACH COMPLIANT PACKAGE-2 ROHS AND REACH COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE WHITE
Configuration SINGLE SINGLE
Forward Current-Max 1 A 1 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.275 mm 2.275 mm
Packing Method TUBE TUBE
Shape ROUND ROUND
Surface Mount YES YES
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1

Compare CXA2011-0000-000P00H040H with alternatives

Compare CXA2011-0000-000P00J050H with alternatives