CXA2011-0000-000P00G035F
vs
LX18-P130-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CREE INC
|
LUMILEDS HOLDING B V
|
Package Description |
ROHS AND REACH COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
WHITE
|
WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
1 A
|
1 A
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.275 mm
|
1.99 mm
|
Packing Method |
TUBE
|
TR, 13 INCH
|
Shape |
ROUND
|
ROUND
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
120 deg
|
120 deg
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.A
|
Samacsys Manufacturer |
|
Lumileds
|
Operating Temperature-Max |
|
135 °C
|
Operating Temperature-Min |
|
-40 °C
|
Size |
|
2.61 mm
|
|
|
|
Compare CXA2011-0000-000P00G035F with alternatives
Compare LX18-P130-5 with alternatives