CX635B-A2B1C170-99.99D18-3 vs CX635BZ-A3B3C170-99.99D18-3 feature comparison

CX635B-A2B1C170-99.99D18-3 Cardinal Components

Buy Now Datasheet

CX635BZ-A3B3C170-99.99D18-3 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-2 ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30 CMRT V6.30
Additional Feature BULK TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 50 µW 50 µW
Frequency Stability 0.01% 0.003%
Frequency Tolerance 100 ppm 100 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 99.99 MHz 99.99 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Physical Dimension L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch)
Series Resistance 70 Ω 70 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare CX635B-A2B1C170-99.99D18-3 with alternatives

Compare CX635BZ-A3B3C170-99.99D18-3 with alternatives