CX635B-A1B2C170-55.0D16-3
vs
CX635BZ-A0B1C170-55.0D16-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
CARDINAL COMPONENTS INC
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-2
ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Category CO2 Kg
3.96
3.96
Compliance Temperature Grade
Commercial Extended: -10C to +70C
Commercial Extended: -10C to +60C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.30
CMRT V6.30
Additional Feature
BULK
TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
50 µW
50 µW
Frequency Stability
0.005%
0.01%
Frequency Tolerance
100 ppm
100 ppm
Load Capacitance
16 pF
16 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
55 MHz
55 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch)
L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch)
Series Resistance
70 Ω
70 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare CX635B-A1B2C170-55.0D16-3 with alternatives
Compare CX635BZ-A0B1C170-55.0D16-3 with alternatives