CX532AZ-A2B1C270-16.0D18
vs
CX532AZ-A3B1C270-16.0D18
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARDINAL COMPONENTS INC
|
CARDINAL COMPONENTS INC
|
Package Description |
ROHS COMPLIANT, CERAMIC PACKAGE-4
|
ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16 MHz
|
16 MHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Physical Dimension |
L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch)
|
L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch)
|
Series Resistance |
70 Ω
|
70 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CX532AZ-A2B1C270-16.0D18 with alternatives
Compare CX532AZ-A3B1C270-16.0D18 with alternatives